Print Page
Image is for illustrative purposes only. Please refer to product description.

50 In Stock
Need more?
50 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY203.060 (CNY229.4578) |
| 5+ | CNY202.310 (CNY228.6103) |
| 10+ | CNY201.560 (CNY227.7628) |
| 25+ | CNY167.860 (CNY189.6818) |
| 50+ | CNY161.310 (CNY182.2803) |
| 100+ | CNY155.040 (CNY175.1952) |
| 250+ | CNY147.260 (CNY166.4038) |
Price for:Each
Minimum: 1
Multiple: 1
CNY203.06 (CNY229.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoM12A-17BMMM-PR8D01Copy
Order Code4176122
Technical Datasheet
Connector Type BFree End
No. of Positions17 Positions
Cable Length - Metric1m
Technical Specifications
Connector Type B
Free End
Cable Length - Metric
1m
No. of Positions
17 Positions
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08143
