Print Page
Image is for illustrative purposes only. Please refer to product description.

39 In Stock
Need more?
39 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY216.130 (CNY244.2269) |
| 5+ | CNY212.240 (CNY239.8312) |
| 10+ | CNY208.350 (CNY235.4355) |
| 25+ | CNY178.680 (CNY201.9084) |
| 50+ | CNY171.730 (CNY194.0549) |
| 100+ | CNY165.040 (CNY186.4952) |
| 250+ | CNY156.720 (CNY177.0936) |
Price for:Each
Minimum: 1
Multiple: 1
CNY216.13 (CNY244.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoM12A-17BMMM-PR8B01Copy
Order Code4176120
Technical Datasheet
Connector Type BFree End
No. of Positions17 Positions
Cable Length - Metric1m
Technical Specifications
Connector Type B
Free End
Cable Length - Metric
1m
No. of Positions
17 Positions
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.075642
