Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoM12A-08PMMP-SF8002.Copy
Order Code4245873
Your Part Number
14 In Stock
Need more?
14 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY54.030 (CNY61.0539) |
| 5+ | CNY50.550 (CNY57.1215) |
| 10+ | CNY47.000 (CNY53.110) |
| 25+ | CNY44.070 (CNY49.7991) |
| 50+ | CNY42.770 (CNY48.3301) |
| 100+ | CNY41.130 (CNY46.4769) |
| 250+ | CNY39.020 (CNY44.0926) |
Price for:Each
Minimum: 1
Multiple: 1
CNY54.03 (CNY61.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoM12A-08PMMP-SF8002.Copy
Order Code4245873
Technical Datasheet
No. of Positions8 Positions
Contact PlatingGold
Current Rating2A
Technical Specifications
No. of Positions
8 Positions
Current Rating
2A
Contact Plating
Gold
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016641
