Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoM12A-08BMMB-SL7001.Copy
Order Code4244827
Product RangeM Series
Your Part Number
17 In Stock
Need more?
17 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY79.260 (CNY89.5638) |
| 5+ | CNY74.220 (CNY83.8686) |
| 10+ | CNY69.100 (CNY78.083) |
| 25+ | CNY64.870 (CNY73.3031) |
| 50+ | CNY62.960 (CNY71.1448) |
| 100+ | CNY61.240 (CNY69.2012) |
Price for:Each
Minimum: 1
Multiple: 1
CNY79.26 (CNY89.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoM12A-08BMMB-SL7001.Copy
Order Code4244827
Product RangeM Series
Technical Datasheet
Product RangeM Series
No. of Positions8 Positions
Connector Body MaterialThermoplastic Body
Contact PlatingGold
Voltage Rating30V
Technical Specifications
Product Range
M Series
Connector Body Material
Thermoplastic Body
Voltage Rating
30V
No. of Positions
8 Positions
Contact Plating
Gold
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019069
