Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoM12A-08BFFB-SL7001.Copy
Order Code4244826
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY87.240 (CNY98.5812) |
| 5+ | CNY81.650 (CNY92.2645) |
| 10+ | CNY75.990 (CNY85.8687) |
| 25+ | CNY71.280 (CNY80.5464) |
| 50+ | CNY69.240 (CNY78.2412) |
| 100+ | CNY66.510 (CNY75.1563) |
| 250+ | CNY64.660 (CNY73.0658) |
Price for:Each
Minimum: 1
Multiple: 1
CNY87.24 (CNY98.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoM12A-08BFFB-SL7001.Copy
Order Code4244826
Technical Datasheet
Sensor Connector GenderFemale
No. of Positions8 Positions
Sensor Connector MountingStraight Cable Mount
Connector Body MaterialThermoplastic Body
Contact PlatingGold
Current Rating2A
Voltage Rating30V
Technical Specifications
Sensor Connector Gender
Female
Sensor Connector Mounting
Straight Cable Mount
Contact Plating
Gold
Voltage Rating
30V
No. of Positions
8 Positions
Connector Body Material
Thermoplastic Body
Current Rating
2A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020485
