Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoM12A-05PMMR-EE0001.Copy
Manufacturer Standard Lead Time12 weeks
Order Code4011769
Your Part Number
45 In Stock
Need more?
45 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY55.320 (CNY62.5116) |
| 5+ | CNY51.640 (CNY58.3532) |
| 10+ | CNY47.890 (CNY54.1157) |
| 25+ | CNY44.950 (CNY50.7935) |
| 50+ | CNY41.950 (CNY47.4035) |
| 100+ | CNY39.630 (CNY44.7819) |
| 250+ | CNY37.380 (CNY42.2394) |
Price for:Each
Minimum: 1
Multiple: 1
CNY55.32 (CNY62.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoM12A-05PMMR-EE0001.Copy
Manufacturer Standard Lead Time12 weeks
Order Code4011769
Technical Datasheet
Sensor Connector GenderMale
Sensor Connector MountingRight Angle PCB Mount
IP / NEMA Rating-
Connector Body MaterialThermoplastic Body
Voltage Rating-
Technical Specifications
Sensor Connector Gender
Male
IP / NEMA Rating
-
Voltage Rating
-
Sensor Connector Mounting
Right Angle PCB Mount
Connector Body Material
Thermoplastic Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005927
