Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoM12A-05PFFR-SF8001.Copy
Order Code4244879
Your Part Number
14 In Stock
Need more?
14 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY81.990 (CNY92.6487) |
| 5+ | CNY80.560 (CNY91.0328) |
| 10+ | CNY79.060 (CNY89.3378) |
| 25+ | CNY56.210 (CNY63.5173) |
| 50+ | CNY54.570 (CNY61.6641) |
| 100+ | CNY52.390 (CNY59.2007) |
| 250+ | CNY49.730 (CNY56.1949) |
Price for:Each
Minimum: 1
Multiple: 1
CNY81.99 (CNY92.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoM12A-05PFFR-SF8001.Copy
Order Code4244879
Technical Datasheet
Sensor Connector SizeM12
Sensor Connector GenderFemale
Sensor Connector MountingRight Angle Panel Mount
IP / NEMA RatingIP68
Connector CodingA Coded
Connector Body MaterialThermoplastic Body
Contact MaterialCopper Alloy
Technical Specifications
Sensor Connector Size
M12
Sensor Connector Mounting
Right Angle Panel Mount
Connector Coding
A Coded
Contact Material
Copper Alloy
Sensor Connector Gender
Female
IP / NEMA Rating
IP68
Connector Body Material
Thermoplastic Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021138
