Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoM12A-05PFFR-EE0001.Copy
Manufacturer Standard Lead Time11 weeks
Order Code3977231
Product RangeM Series
Your Part Number
320 In Stock
Need more?
320 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY41.600 (CNY47.008) |
| 50+ | CNY36.400 (CNY41.132) |
| 100+ | CNY35.600 (CNY40.228) |
| 250+ | CNY34.110 (CNY38.5443) |
| 500+ | CNY32.760 (CNY37.0188) |
Price for:Each
Minimum: 1
Multiple: 1
CNY41.60 (CNY47.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoM12A-05PFFR-EE0001.Copy
Manufacturer Standard Lead Time11 weeks
Order Code3977231
Product RangeM Series
Technical Datasheet
Product RangeM Series
Sensor Connector GenderFemale
Sensor Contact TypePCB Socket
Sensor Connector MountingRight Angle PCB Mount
IP / NEMA Rating-
Connector CodingA Coded
Connector Body MaterialThermoplastic Body
Contact MaterialCopper Alloy
Current Rating-
Voltage Rating-
Technical Specifications
Product Range
M Series
Sensor Contact Type
PCB Socket
IP / NEMA Rating
-
Connector Body Material
Thermoplastic Body
Current Rating
-
Sensor Connector Gender
Female
Sensor Connector Mounting
Right Angle PCB Mount
Connector Coding
A Coded
Contact Material
Copper Alloy
Voltage Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00639
