Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoM12A-05PFFP-SF8002.Copy
Order Code4245871
Product RangeM Series
Your Part Number
30 In Stock
Need more?
30 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY66.510 (CNY75.1563) |
| 5+ | CNY64.740 (CNY73.1562) |
| 10+ | CNY62.890 (CNY71.0657) |
| 25+ | CNY61.530 (CNY69.5289) |
| 50+ | CNY56.210 (CNY63.5173) |
| 100+ | CNY53.690 (CNY60.6697) |
| 250+ | CNY47.680 (CNY53.8784) |
Price for:Each
Minimum: 1
Multiple: 1
CNY66.51 (CNY75.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoM12A-05PFFP-SF8002.Copy
Order Code4245871
Product RangeM Series
Technical Datasheet
Product RangeM Series
Sensor Connector SizeM12
No. of Positions5 Positions
Sensor Contact TypePCB Socket
Sensor Connector MountingStraight Panel Mount
Connector Body MaterialThermoplastic Body
Contact PlatingGold
Voltage Rating60V
Technical Specifications
Product Range
M Series
No. of Positions
5 Positions
Sensor Connector Mounting
Straight Panel Mount
Contact Plating
Gold
Sensor Connector Size
M12
Sensor Contact Type
PCB Socket
Connector Body Material
Thermoplastic Body
Voltage Rating
60V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001624
