Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoM12A-04BMMB-SL7001.Copy
Order Code4244824
Your Part Number
82 In Stock
Need more?
82 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY50.070 (CNY56.5791) |
| 5+ | CNY46.860 (CNY52.9518) |
| 10+ | CNY43.660 (CNY49.3358) |
| 25+ | CNY41.000 (CNY46.330) |
| 50+ | CNY39.840 (CNY45.0192) |
| 100+ | CNY38.270 (CNY43.2451) |
| 250+ | CNY36.360 (CNY41.0868) |
Price for:Each
Minimum: 1
Multiple: 1
CNY50.07 (CNY56.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoM12A-04BMMB-SL7001.Copy
Order Code4244824
Technical Datasheet
No. of Positions4 Positions
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP67
Connector Body MaterialThermoplastic Body
Voltage Rating250V
Technical Specifications
No. of Positions
4 Positions
IP / NEMA Rating
IP67
Voltage Rating
250V
Sensor Connector Mounting
Straight Cable Mount
Connector Body Material
Thermoplastic Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017999
