Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoM12A-03PFFS-SF8001.Copy
Order Code4245875
Your Part Number
54 In Stock
Need more?
54 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY49.800 (CNY56.274) |
| 5+ | CNY47.410 (CNY53.5733) |
| 10+ | CNY44.950 (CNY50.7935) |
| 25+ | CNY43.860 (CNY49.5618) |
| 50+ | CNY42.090 (CNY47.5617) |
| 100+ | CNY41.340 (CNY46.7142) |
| 250+ | CNY39.840 (CNY45.0192) |
Price for:Each
Minimum: 1
Multiple: 1
CNY49.80 (CNY56.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoM12A-03PFFS-SF8001.Copy
Order Code4245875
Technical Datasheet
Sensor Connector SizeM12
Sensor Contact TypeSolder Socket
Connector Body MaterialThermoplastic Body
Contact PlatingGold
Voltage Rating250V
Technical Specifications
Sensor Connector Size
M12
Connector Body Material
Thermoplastic Body
Voltage Rating
250V
Sensor Contact Type
Solder Socket
Contact Plating
Gold
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01486
