Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL LTW
Manufacturer Part NoHPC-05CMMM-SL8A02Copy
Order Code2912031
Product RangeNMEA 2000 Micro-C Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY142.410 (CNY160.9233) |
| 10+ | CNY121.030 (CNY136.7639) |
| 25+ | CNY113.460 (CNY128.2098) |
| 100+ | CNY102.880 (CNY116.2544) |
| 250+ | CNY96.450 (CNY108.9885) |
| 500+ | CNY91.860 (CNY103.8018) |
Price for:Each
Minimum: 1
Multiple: 1
CNY142.41 (CNY160.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoHPC-05CMMM-SL8A02Copy
Order Code2912031
Product RangeNMEA 2000 Micro-C Series
Technical Datasheet
Connector to ConnectorCircular Receptacle to Free End
No. of Positions5Ways
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColourYellow
Product RangeNMEA 2000 Micro-C Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Circular Receptacle to Free End
Cable Length - Imperial
6.6ft
Jacket Colour
Yellow
SVHC
To Be Advised
No. of Positions
5Ways
Cable Length - Metric
2m
Product Range
NMEA 2000 Micro-C Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
