Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoHPC-050500-FM0-TSA02Copy
Manufacturer Standard Lead Time18 weeks
Order Code2912041
Product RangeNMEA 2000 Micro Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY186.570 (CNY210.8241) |
| 10+ | CNY158.560 (CNY179.1728) |
| 25+ | CNY148.630 (CNY167.9519) |
| 100+ | CNY134.790 (CNY152.3127) |
| 250+ | CNY126.360 (CNY142.7868) |
| 500+ | CNY120.340 (CNY135.9842) |
Price for:Each
Minimum: 1
Multiple: 1
CNY186.57 (CNY210.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoHPC-050500-FM0-TSA02Copy
Manufacturer Standard Lead Time18 weeks
Order Code2912041
Product RangeNMEA 2000 Micro Series
Technical Datasheet
Connector to ConnectorCircular Plug, Receptacle to Free End
No. of Positions5Ways
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColourBlack
Product RangeNMEA 2000 Micro Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Circular Plug, Receptacle to Free End
Cable Length - Imperial
6.6ft
Jacket Colour
Black
SVHC
To Be Advised
No. of Positions
5Ways
Cable Length - Metric
2m
Product Range
NMEA 2000 Micro Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
