Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoHMC-05BFFM-SL8A01Copy
Order Code2912028
Product RangeNMEA 2000 Micro-C Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY105.270 (CNY118.9551) |
| 10+ | CNY89.480 (CNY101.1124) |
| 25+ | CNY83.870 (CNY94.7731) |
| 100+ | CNY76.060 (CNY85.9478) |
| 250+ | CNY71.300 (CNY80.569) |
| 500+ | CNY67.900 (CNY76.727) |
Price for:Each
Minimum: 1
Multiple: 1
CNY105.27 (CNY118.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoHMC-05BFFM-SL8A01Copy
Order Code2912028
Product RangeNMEA 2000 Micro-C Series
Technical Datasheet
Connector to ConnectorCircular Plug to Free End
No. of Positions5Ways
Cable Length - Imperial3.28ft
Cable Length - Metric1m
Jacket ColourBlack
Product RangeNMEA 2000 Micro-C Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Circular Plug to Free End
Cable Length - Imperial
3.28ft
Jacket Colour
Black
SVHC
To Be Advised
No. of Positions
5Ways
Cable Length - Metric
1m
Product Range
NMEA 2000 Micro-C Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
