Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoHMC-000505-0MF-CSA10Copy
Manufacturer Standard Lead Time17 weeks
Order Code2912035
Product RangeNMEA2000 Micro-C I Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY443.000 (CNY500.590) |
| 5+ | CNY409.770 (CNY463.0401) |
| 10+ | CNY376.540 (CNY425.4902) |
| 25+ | CNY356.340 (CNY402.6642) |
| 50+ | CNY336.140 (CNY379.8382) |
| 100+ | CNY320.120 (CNY361.7356) |
Price for:Each
Minimum: 1
Multiple: 1
CNY443.00 (CNY500.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoHMC-000505-0MF-CSA10Copy
Manufacturer Standard Lead Time17 weeks
Order Code2912035
Product RangeNMEA2000 Micro-C I Series
Technical Datasheet
Connector to ConnectorCircular Plug to Circular Receptacle
No. of Positions5Ways
Cable Length - Imperial33ft
Cable Length - Metric10m
Jacket ColourBlack
Product RangeNMEA2000 Micro-C I Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Circular Plug to Circular Receptacle
Cable Length - Imperial
33ft
Jacket Colour
Black
SVHC
To Be Advised
No. of Positions
5Ways
Cable Length - Metric
10m
Product Range
NMEA2000 Micro-C I Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
