
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY97.360 (CNY110.0168) |
| 10+ | CNY82.750 (CNY93.5075) |
| 25+ | CNY77.570 (CNY87.6541) |
| 100+ | CNY70.340 (CNY79.4842) |
| 250+ | CNY65.940 (CNY74.5122) |
| 500+ | CNY62.800 (CNY70.964) |
Product Information
Product Overview
HDM12A-05PFFP-SF8002 is a HDM12, robust M12 high-temperature, 5 pin receptacle connector. Engineered for commercial applications with elevated vibration and challenging environmental conditions, the HDM12 excels in heavy-duty and harsh surroundings. Compliant with IEC 61076-2-101 and SAE J2839 standards, the HDM12 connector emerges as the ideal solution for ultra rugged applications prevalent in markets such as heavy equipment, heavy-duty automotive, railway mass transit, factory automation, and more. Elevate your connectivity reliability in extreme conditions with the durability and performance offered by our HDM12 connectors.
- Female gender, M16 thread, PCB 180° assembly style
- Rugged HDM12 for ultra-reliable, high-temperature applications
- 4A current rating, 50VAC/60VDC voltage rating
- Temperature range from -40°C to 125°C
- IP68 (1M/24Hrs) waterproof rating (mated)
- 1000 cycles durability, 240h (mated) salt spray
- UL1977 certified, complies with IEC 61076-2-101 standard
Technical Specifications
M Series
Female
PCB Socket
IP68, IP69K
Thermoplastic Body
Gold
60V
M12
5 Positions
Straight Panel Mount
A Coded
Copper Alloy
4A
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
