Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoFLKD-10EGFS-GCP-001Copy
Order Code2991678
Product RangeFLO K Series
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY321.810 (CNY363.6453) |
| 5+ | CNY297.660 (CNY336.3558) |
| 10+ | CNY273.510 (CNY309.0663) |
| 25+ | CNY256.400 (CNY289.732) |
| 50+ | CNY244.170 (CNY275.9121) |
| 100+ | CNY232.530 (CNY262.7589) |
Price for:Each
Minimum: 1
Multiple: 1
CNY321.81 (CNY363.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoFLKD-10EGFS-GCP-001Copy
Order Code2991678
Product RangeFLO K Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeFLO K Series
Circular Connector Shell StylePanel Mount Receptacle
Circular Connector Contact TypeSolder Socket
Contact PlatingGold
IP Rating-
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Panel Mount Receptacle
Contact Plating
Gold
Product Range
FLO K Series
Circular Connector Contact Type
Solder Socket
IP Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035653
