Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoFLKD-07FGMS-GCP-215Copy
Order Code3219454
Product RangeFLO K Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY623.230 (CNY704.2499) |
| 5+ | CNY570.850 (CNY645.0605) |
| 10+ | CNY518.460 (CNY585.8598) |
| 25+ | CNY496.630 (CNY561.1919) |
| 50+ | CNY493.160 (CNY557.2708) |
| 100+ | CNY473.650 (CNY535.2245) |
Price for:Each
Minimum: 1
Multiple: 1
CNY623.23 (CNY704.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoFLKD-07FGMS-GCP-215Copy
Order Code3219454
Product RangeFLO K Series
Technical Datasheet
Connector TypeStandard Circular Connector
Connector TypeStandard Circular Connector
Product RangeFLO K Series
Circular Connector Contact TypeSolder Pin
Connector Body PlatingChrome
Contact MaterialCopper Alloy
Contact PlatingGold
IP Rating-
Technical Specifications
Connector Type
Standard Circular Connector
Product Range
FLO K Series
Connector Body Plating
Chrome
Contact Plating
Gold
Connector Type
Standard Circular Connector
Circular Connector Contact Type
Solder Pin
Contact Material
Copper Alloy
IP Rating
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045814
