Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoFLKD-02FGMS-GCP-215Copy
Order Code3219443
Product RangeFLO K Series
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY540.360 (CNY610.6068) |
| 5+ | CNY504.000 (CNY569.520) |
| 10+ | CNY467.580 (CNY528.3654) |
| 25+ | CNY446.570 (CNY504.6241) |
| 50+ | CNY429.040 (CNY484.8152) |
| 100+ | CNY412.330 (CNY465.9329) |
Price for:Each
Minimum: 1
Multiple: 1
CNY540.36 (CNY610.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoFLKD-02FGMS-GCP-215Copy
Order Code3219443
Product RangeFLO K Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeFLO K Series
Circular Connector Shell StyleCable Mount Plug
Coupling StylePush-Pull
Connector Body MaterialCopper Alloy Body
Connector Body PlatingChrome
Contact PlatingGold
IP Rating-
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Cable Mount Plug
Connector Body Material
Copper Alloy Body
Contact Plating
Gold
Product Range
FLO K Series
Coupling Style
Push-Pull
Connector Body Plating
Chrome
IP Rating
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045179
