Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoFLKC-16FGMS-GCP-213Copy
Manufacturer Standard Lead Time9 weeks
Order Code2991675
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY601.200 (CNY679.356) |
| 5+ | CNY565.590 (CNY639.1167) |
| 10+ | CNY529.920 (CNY598.8096) |
| 25+ | CNY502.360 (CNY567.6668) |
| 50+ | CNY482.650 (CNY545.3945) |
| 100+ | CNY463.960 (CNY524.2748) |
Price for:Each
Minimum: 1
Multiple: 1
CNY601.20 (CNY679.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoFLKC-16FGMS-GCP-213Copy
Manufacturer Standard Lead Time9 weeks
Order Code2991675
Technical Datasheet
Connector TypeStandard Circular Connector
Connector Body Material-
Connector Body Plating-
Contact MaterialCopper Alloy
Contact PlatingGold
IP Rating-
Technical Specifications
Connector Type
Standard Circular Connector
Connector Body Plating
-
Contact Plating
Gold
Connector Body Material
-
Contact Material
Copper Alloy
IP Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024984
