Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoFLKC-16EGFS-GCP-001Copy
Order Code2991674
Product RangeFLO K Series
Your Part Number
19 In Stock
Need more?
19 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY315.880 (CNY356.9444) |
| 5+ | CNY302.920 (CNY342.2996) |
| 10+ | CNY289.890 (CNY327.5757) |
| 25+ | CNY268.410 (CNY303.3033) |
| 50+ | CNY267.590 (CNY302.3767) |
| 100+ | CNY266.700 (CNY301.371) |
| 250+ | CNY264.450 (CNY298.8285) |
Price for:Each
Minimum: 1
Multiple: 1
CNY315.88 (CNY356.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoFLKC-16EGFS-GCP-001Copy
Order Code2991674
Product RangeFLO K Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeFLO K Series
Circular Connector Shell StylePanel Mount Receptacle
Circular Connector Contact TypeSolder Socket
Coupling StylePush-Pull
Connector Body Material-
Contact MaterialCopper Alloy
IP Rating-
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Panel Mount Receptacle
Coupling Style
Push-Pull
Contact Material
Copper Alloy
Product Range
FLO K Series
Circular Connector Contact Type
Solder Socket
Connector Body Material
-
IP Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019251
