Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoFLKC-04EGFS-GCP-001Copy
Order Code2991672
Your Part Number
17 In Stock
Need more?
17 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY241.330 (CNY272.7029) |
| 5+ | CNY227.890 (CNY257.5157) |
| 10+ | CNY214.450 (CNY242.3285) |
| 25+ | CNY191.940 (CNY216.8922) |
| 50+ | CNY177.620 (CNY200.7106) |
| 100+ | CNY171.210 (CNY193.4673) |
| 250+ | CNY166.090 (CNY187.6817) |
Price for:Each
Minimum: 1
Multiple: 1
CNY241.33 (CNY272.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoFLKC-04EGFS-GCP-001Copy
Order Code2991672
Technical Datasheet
Connector TypeStandard Circular Connector
Circular Connector Shell StylePanel Mount Receptacle
Circular Connector Contact TypeSolder Socket
Coupling StylePush-Pull
Connector Body Material-
Connector Body Plating-
Contact MaterialCopper Alloy
IP Rating-
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Contact Type
Solder Socket
Connector Body Material
-
Contact Material
Copper Alloy
Circular Connector Shell Style
Panel Mount Receptacle
Coupling Style
Push-Pull
Connector Body Plating
-
IP Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019069
