Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoFLKC-02EGFS-GCP-001Copy
Order Code3219425
Product RangeFLO K Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY169.300 (CNY191.309) |
| 25+ | CNY159.550 (CNY180.2915) |
| 50+ | CNY148.910 (CNY168.2683) |
| 100+ | CNY147.130 (CNY166.2569) |
| 250+ | CNY145.360 (CNY164.2568) |
Price for:Each
Minimum: 10
Multiple: 10
CNY1,693.00 (CNY1,913.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoFLKC-02EGFS-GCP-001Copy
Order Code3219425
Product RangeFLO K Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeFLO K Series
Coupling StylePush-Pull
Connector Body PlatingChrome
Contact MaterialCopper Alloy
IP Rating-
Technical Specifications
Connector Type
Standard Circular Connector
Coupling Style
Push-Pull
Contact Material
Copper Alloy
Product Range
FLO K Series
Connector Body Plating
Chrome
IP Rating
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019596
