Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoFLKB-09FGMS-GCP-209Copy
Order Code2991671
Product RangeFLO K Series
Your Part Number
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY377.070 (CNY426.0891) |
| 5+ | CNY348.780 (CNY394.1214) |
| 10+ | CNY320.490 (CNY362.1537) |
| 25+ | CNY300.430 (CNY339.4859) |
| 50+ | CNY286.100 (CNY323.293) |
| 100+ | CNY272.460 (CNY307.8798) |
Price for:Each
Minimum: 1
Multiple: 1
CNY377.07 (CNY426.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoFLKB-09FGMS-GCP-209Copy
Order Code2991671
Product RangeFLO K Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeFLO K Series
Circular Connector Shell StyleCable Mount Plug
Circular Connector Contact TypeSolder Pin
Connector Body Material-
Contact MaterialCopper Alloy
Contact PlatingGold
IP Rating-
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Cable Mount Plug
Connector Body Material
-
Contact Plating
Gold
Product Range
FLO K Series
Circular Connector Contact Type
Solder Pin
Contact Material
Copper Alloy
IP Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015803
