Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoFLKB-09EGFS-GCP-001Copy
Order Code2991670
Your Part Number
16 In Stock
Need more?
16 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY227.740 (CNY257.3462) |
| 10+ | CNY193.570 (CNY218.7341) |
| 25+ | CNY181.430 (CNY205.0159) |
| 100+ | CNY164.530 (CNY185.9189) |
| 250+ | CNY154.250 (CNY174.3025) |
| 500+ | CNY148.050 (CNY167.2965) |
Price for:Each
Minimum: 1
Multiple: 1
CNY227.74 (CNY257.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoFLKB-09EGFS-GCP-001Copy
Order Code2991670
Technical Datasheet
Connector TypeStandard Circular Connector
Circular Connector Shell StylePanel Mount Receptacle
Coupling StylePush-Pull
Connector Body Plating-
Contact PlatingGold
IP Rating-
Technical Specifications
Connector Type
Standard Circular Connector
Coupling Style
Push-Pull
Contact Plating
Gold
Circular Connector Shell Style
Panel Mount Receptacle
Connector Body Plating
-
IP Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013245
