Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoFLKB-07EGFS-GCP-001Copy
Order Code3219423
Product RangeFLO K Series
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY210.360 (CNY237.7068) |
| 5+ | CNY196.720 (CNY222.2936) |
| 10+ | CNY183.010 (CNY206.8013) |
| 25+ | CNY173.320 (CNY195.8516) |
| 50+ | CNY155.930 (CNY176.2009) |
| 100+ | CNY151.430 (CNY171.1159) |
| 250+ | CNY146.040 (CNY165.0252) |
Price for:Each
Minimum: 1
Multiple: 1
CNY210.36 (CNY237.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoFLKB-07EGFS-GCP-001Copy
Order Code3219423
Product RangeFLO K Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeFLO K Series
Circular Connector Contact TypeSolder Socket
Coupling StylePush-Pull
Connector Body PlatingChrome
Contact PlatingGold
IP Rating-
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Contact Type
Solder Socket
Connector Body Plating
Chrome
IP Rating
-
Product Range
FLO K Series
Coupling Style
Push-Pull
Contact Plating
Gold
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013699
