Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoFLKB-06EGFS-GCP-001Copy
Order Code3219420
Product RangeFLO K Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY162.890 (CNY184.0657) |
| 25+ | CNY153.480 (CNY173.4324) |
| 50+ | CNY143.240 (CNY161.8612) |
| 100+ | CNY141.540 (CNY159.9402) |
| 250+ | CNY139.830 (CNY158.0079) |
Price for:Each
Minimum: 10
Multiple: 10
CNY1,628.90 (CNY1,840.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoFLKB-06EGFS-GCP-001Copy
Order Code3219420
Product RangeFLO K Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeFLO K Series
Circular Connector Contact TypeSolder Socket
Coupling StylePush-Pull
Connector Body PlatingChrome
Contact MaterialCopper Alloy
Contact PlatingGold
IP Rating-
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Contact Type
Solder Socket
Connector Body Plating
Chrome
Contact Plating
Gold
Product Range
FLO K Series
Coupling Style
Push-Pull
Contact Material
Copper Alloy
IP Rating
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013563
