Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoFLKB-05EGFS-GCP-001Copy
Order Code3219418
Product RangeFLO K Series
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY188.330 (CNY212.8129) |
| 5+ | CNY176.120 (CNY199.0156) |
| 10+ | CNY163.840 (CNY185.1392) |
| 25+ | CNY155.180 (CNY175.3534) |
| 50+ | CNY148.970 (CNY168.3361) |
| 100+ | CNY143.040 (CNY161.6352) |
| 250+ | CNY135.670 (CNY153.3071) |
Price for:Each
Minimum: 1
Multiple: 1
CNY188.33 (CNY212.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoFLKB-05EGFS-GCP-001Copy
Order Code3219418
Product RangeFLO K Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeFLO K Series
Circular Connector Contact TypeSolder Socket
Contact MaterialCopper Alloy
Contact PlatingGold
IP Rating-
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Contact Type
Solder Socket
Contact Plating
Gold
Product Range
FLO K Series
Contact Material
Copper Alloy
IP Rating
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013744
