Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoFLKB-04EGFS-GCP-001Copy
Order Code2991668
Your Part Number
28 In Stock
Need more?
28 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY181.440 (CNY205.0272) |
| 5+ | CNY169.640 (CNY191.6932) |
| 10+ | CNY157.770 (CNY178.2801) |
| 25+ | CNY149.450 (CNY168.8785) |
| 50+ | CNY143.450 (CNY162.0985) |
| 100+ | CNY132.600 (CNY149.838) |
| 250+ | CNY128.850 (CNY145.6005) |
Price for:Each
Minimum: 1
Multiple: 1
CNY181.44 (CNY205.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoFLKB-04EGFS-GCP-001Copy
Order Code2991668
Technical Datasheet
Connector TypeStandard Circular Connector
Connector TypeStandard Circular Connector
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts4Contacts
Circular Connector Contact TypeSolder Socket
Coupling StylePush-Pull
Connector Body Plating-
Contact MaterialCopper Alloy
IP Rating-
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Panel Mount Receptacle
Circular Connector Contact Type
Solder Socket
Connector Body Plating
-
IP Rating
-
Connector Type
Standard Circular Connector
No. of Contacts
4Contacts
Coupling Style
Push-Pull
Contact Material
Copper Alloy
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013173
