Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoFLBD-05EGFS-GCP-001Copy
Manufacturer Standard Lead Time11 weeks
Order Code2991664
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY134.510 (CNY151.9963) |
| 25+ | CNY127.350 (CNY143.9055) |
| 50+ | CNY122.300 (CNY138.199) |
| 100+ | CNY117.390 (CNY132.6507) |
| 250+ | CNY111.320 (CNY125.7916) |
Price for:Each
Minimum: 10
Multiple: 10
CNY1,345.10 (CNY1,519.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoFLBD-05EGFS-GCP-001Copy
Manufacturer Standard Lead Time11 weeks
Order Code2991664
Technical Datasheet
Connector TypeStandard Circular Connector
Circular Connector Contact TypeSolder Socket
Coupling StylePush-Pull
Connector Body Plating-
Contact MaterialCopper Alloy
IP Rating-
Technical Specifications
Connector Type
Standard Circular Connector
Coupling Style
Push-Pull
Contact Material
Copper Alloy
Circular Connector Contact Type
Solder Socket
Connector Body Plating
-
IP Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015277
