Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoFLBC-07FGMS-GCP-211Copy
Order Code2991659
Product RangeFLO B Series
Your Part Number
24 In Stock
Need more?
24 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY197.300 (CNY222.949) |
| 5+ | CNY182.500 (CNY206.225) |
| 10+ | CNY167.700 (CNY189.501) |
| 25+ | CNY157.200 (CNY177.636) |
| 50+ | CNY149.700 (CNY169.161) |
| 100+ | CNY148.360 (CNY167.6468) |
Price for:Each
Minimum: 1
Multiple: 1
CNY197.30 (CNY222.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoFLBC-07FGMS-GCP-211Copy
Order Code2991659
Product RangeFLO B Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeFLO B Series
Circular Connector Contact TypeSolder Pin
Coupling StylePush-Pull
Connector Body Material-
Contact MaterialCopper Alloy
Contact PlatingGold
IP Rating-
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Contact Type
Solder Pin
Connector Body Material
-
Contact Plating
Gold
Product Range
FLO B Series
Coupling Style
Push-Pull
Contact Material
Copper Alloy
IP Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017545
