Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoFLBB-07EGFS-GCP-001Copy
Order Code2991654
Product RangeFLO B Series
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY110.150 (CNY124.4695) |
| 10+ | CNY93.630 (CNY105.8019) |
| 25+ | CNY87.760 (CNY99.1688) |
| 100+ | CNY79.590 (CNY89.9367) |
| 250+ | CNY78.450 (CNY88.6485) |
Price for:Each
Minimum: 1
Multiple: 1
CNY110.15 (CNY124.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoFLBB-07EGFS-GCP-001Copy
Order Code2991654
Product RangeFLO B Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeFLO B Series
Circular Connector Shell StylePanel Mount Receptacle
Contact MaterialCopper Alloy
Contact PlatingGold
IP Rating-
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Panel Mount Receptacle
Contact Plating
Gold
Product Range
FLO B Series
Contact Material
Copper Alloy
IP Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
