Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoFLBB-04FGMS-GCP-207Copy
Order Code2991653
Product RangeFLO B Series
Your Part Number
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY172.710 (CNY195.1623) |
| 5+ | CNY162.270 (CNY183.3651) |
| 10+ | CNY151.840 (CNY171.5792) |
| 25+ | CNY143.790 (CNY162.4827) |
| 50+ | CNY130.690 (CNY147.6797) |
| 100+ | CNY128.240 (CNY144.9112) |
| 250+ | CNY125.710 (CNY142.0523) |
Price for:Each
Minimum: 1
Multiple: 1
CNY172.71 (CNY195.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoFLBB-04FGMS-GCP-207Copy
Order Code2991653
Product RangeFLO B Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeFLO B Series
Circular Connector Shell StyleCable Mount Plug
Connector Body Material-
Connector Body Plating-
Contact PlatingGold
IP Rating-
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Cable Mount Plug
Connector Body Plating
-
IP Rating
-
Product Range
FLO B Series
Connector Body Material
-
Contact Plating
Gold
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010233
