Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoFLBB-04EGFS-GCP-001Copy
Order Code2991652
Your Part Number
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY95.910 (CNY108.3783) |
| 10+ | CNY81.500 (CNY92.095) |
| 25+ | CNY76.380 (CNY86.3094) |
| 100+ | CNY69.270 (CNY78.2751) |
| 250+ | CNY64.930 (CNY73.3709) |
| 500+ | CNY61.840 (CNY69.8792) |
Price for:Each
Minimum: 1
Multiple: 1
CNY95.91 (CNY108.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoFLBB-04EGFS-GCP-001Copy
Order Code2991652
Technical Datasheet
Connector TypeStandard Circular Connector
No. of Contacts4Contacts
Circular Connector Contact TypeSolder Socket
Coupling StylePush-Pull
Connector Body Material-
IP Rating-
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Contact Type
Solder Socket
Connector Body Material
-
No. of Contacts
4Contacts
Coupling Style
Push-Pull
IP Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005008
