Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoDMZ-11PMMC-QC8001Copy
Manufacturer Standard Lead Time9 weeks
Order Code4176118
Your Part Number
38 In Stock
Need more?
38 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY134.510 (CNY151.9963) |
| 5+ | CNY125.650 (CNY141.9845) |
| 10+ | CNY116.780 (CNY131.9614) |
| 25+ | CNY109.340 (CNY123.5542) |
| 50+ | CNY104.910 (CNY118.5483) |
| 100+ | CNY99.860 (CNY112.8418) |
| 250+ | CNY96.040 (CNY108.5252) |
Price for:Each
Minimum: 1
Multiple: 1
CNY134.51 (CNY152.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoDMZ-11PMMC-QC8001Copy
Manufacturer Standard Lead Time9 weeks
Order Code4176118
Technical Datasheet
Connector TypeStandard Circular Connector
Connector Body MaterialThermoplastic Body
Contact PlatingGold, Silver
IP RatingIP67
Technical Specifications
Connector Type
Standard Circular Connector
Contact Plating
Gold, Silver
Connector Body Material
Thermoplastic Body
IP Rating
IP67
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043836
