Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoDMZ-11BFMM-QL8C01Copy
Manufacturer Standard Lead Time9 weeks
Order Code4176116
Product RangeX-Lok D Large Size Series
Your Part Number
50 In Stock
Need more?
50 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY860.140 (CNY971.9582) |
| 5+ | CNY752.620 (CNY850.4606) |
| 10+ | CNY623.600 (CNY704.668) |
| 25+ | CNY559.090 (CNY631.7717) |
| 50+ | CNY516.080 (CNY583.1704) |
| 100+ | CNY481.680 (CNY544.2984) |
| 250+ | CNY455.870 (CNY515.1331) |
Price for:Each
Minimum: 1
Multiple: 1
CNY860.14 (CNY971.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoDMZ-11BFMM-QL8C01Copy
Manufacturer Standard Lead Time9 weeks
Order Code4176116
Product RangeX-Lok D Large Size Series
Technical Datasheet
Connector to ConnectorCircular Receptacle to Free End
No. of Positions11Ways
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Jacket ColourBlack
Product RangeX-Lok D Large Size Series
Technical Specifications
Connector to Connector
Circular Receptacle to Free End
Cable Length - Imperial
3.3ft
Jacket Colour
Black
No. of Positions
11Ways
Cable Length - Metric
1m
Product Range
X-Lok D Large Size Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.596484
