Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoDMZ-11BFFM-QL8C01Copy
Manufacturer Standard Lead Time9 weeks
Order Code4176089
Product RangeX-Lok D Large Size Series
Your Part Number
45 In Stock
Need more?
45 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY959.160 (CNY1,083.8508) |
| 5+ | CNY839.260 (CNY948.3638) |
| 10+ | CNY695.390 (CNY785.7907) |
| 25+ | CNY623.450 (CNY704.4985) |
| 50+ | CNY575.500 (CNY650.315) |
| 100+ | CNY537.130 (CNY606.9569) |
| 250+ | CNY508.350 (CNY574.4355) |
Price for:Each
Minimum: 1
Multiple: 1
CNY959.16 (CNY1,083.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoDMZ-11BFFM-QL8C01Copy
Manufacturer Standard Lead Time9 weeks
Order Code4176089
Product RangeX-Lok D Large Size Series
Technical Datasheet
Connector to ConnectorCircular Receptacle to Free End
No. of Positions11Ways
Cable Length - Imperial3.3ft
Jacket ColourBlack
Product RangeX-Lok D Large Size Series
Technical Specifications
Connector to Connector
Circular Receptacle to Free End
Cable Length - Imperial
3.3ft
Product Range
X-Lok D Large Size Series
No. of Positions
11Ways
Jacket Colour
Black
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.60102
