Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoDM-03PMMC-QC800PCopy
Manufacturer Standard Lead Time9 weeks
Order Code4176115
Product RangeX-Lok D Large Size Series
Your Part Number
46 In Stock
Need more?
46 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY92.840 (CNY104.9092) |
| 5+ | CNY86.700 (CNY97.971) |
| 10+ | CNY80.560 (CNY91.0328) |
| 25+ | CNY75.380 (CNY85.1794) |
| 50+ | CNY72.310 (CNY81.7103) |
| 100+ | CNY69.370 (CNY78.3881) |
| 250+ | CNY66.100 (CNY74.693) |
Price for:Each
Minimum: 1
Multiple: 1
CNY92.84 (CNY104.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoDM-03PMMC-QC800PCopy
Manufacturer Standard Lead Time9 weeks
Order Code4176115
Product RangeX-Lok D Large Size Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeX-Lok D Large Size Series
Circular Connector Shell StylePanel Mount Receptacle
Connector Body Plating-
Contact MaterialCopper Alloy
IP RatingIP67
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Panel Mount Receptacle
Contact Material
Copper Alloy
Product Range
X-Lok D Large Size Series
Connector Body Plating
-
IP Rating
IP67
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.039717
