Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoDM-03BFMM-QL8C01Copy
Manufacturer Standard Lead Time9 weeks
Order Code4176113
Your Part Number
50 In Stock
Need more?
50 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY383.420 (CNY433.2646) |
| 5+ | CNY382.670 (CNY432.4171) |
| 10+ | CNY381.910 (CNY431.5583) |
| 25+ | CNY381.150 (CNY430.6995) |
| 50+ | CNY380.390 (CNY429.8407) |
| 100+ | CNY379.630 (CNY428.9819) |
| 250+ | CNY378.870 (CNY428.1231) |
Price for:Each
Minimum: 1
Multiple: 1
CNY383.42 (CNY433.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoDM-03BFMM-QL8C01Copy
Manufacturer Standard Lead Time9 weeks
Order Code4176113
Technical Datasheet
Connector to ConnectorCircular Receptacle to Free End
No. of Positions3Ways
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Jacket ColourBlack
Technical Specifications
Connector to Connector
Circular Receptacle to Free End
Cable Length - Imperial
3.3ft
Jacket Colour
Black
No. of Positions
3Ways
Cable Length - Metric
1m
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.581515
