Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoDM-03BFFM-QL8C01Copy
Manufacturer Standard Lead Time8 weeks
Order Code4176088
Product RangeX-Lok D Large Size Series
Your Part Number
46 In Stock
Need more?
46 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY437.880 (CNY494.8044) |
| 5+ | CNY409.570 (CNY462.8141) |
| 10+ | CNY381.190 (CNY430.7447) |
| 25+ | CNY361.040 (CNY407.9752) |
| 50+ | CNY346.680 (CNY391.7484) |
| 100+ | CNY338.210 (CNY382.1773) |
| 250+ | CNY329.740 (CNY372.6062) |
Price for:Each
Minimum: 1
Multiple: 1
CNY437.88 (CNY494.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoDM-03BFFM-QL8C01Copy
Manufacturer Standard Lead Time8 weeks
Order Code4176088
Product RangeX-Lok D Large Size Series
Technical Datasheet
Connector to ConnectorCircular Receptacle to Free End
No. of Positions3Ways
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Jacket ColourBlack
Product RangeX-Lok D Large Size Series
Technical Specifications
Connector to Connector
Circular Receptacle to Free End
Cable Length - Imperial
3.3ft
Jacket Colour
Black
No. of Positions
3Ways
Cable Length - Metric
1m
Product Range
X-Lok D Large Size Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.580789
