Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoDC-02BFMB-LL7001.Copy
Order Code2990020
Product RangeDC Series
Your Part Number
42 In Stock
Need more?
42 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY121.410 (CNY137.1933) |
| 10+ | CNY103.190 (CNY116.6047) |
| 25+ | CNY101.130 (CNY114.2769) |
| 100+ | CNY99.070 (CNY111.9491) |
| 250+ | CNY97.000 (CNY109.610) |
| 500+ | CNY94.940 (CNY107.2822) |
Price for:Each
Minimum: 1
Multiple: 1
CNY121.41 (CNY137.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoDC-02BFMB-LL7001.Copy
Order Code2990020
Product RangeDC Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeDC Series
Circular Connector Contact TypeScrew Pin
Connector Body MaterialNylon (Polyamide), Glass Filled Body
Connector Body Plating-
IP RatingIP67
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Contact Type
Screw Pin
Connector Body Plating
-
Product Range
DC Series
Connector Body Material
Nylon (Polyamide), Glass Filled Body
IP Rating
IP67
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025184
