Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoCD-14PMMM-SL7A03Copy
Order Code4535102
Product RangeCeres Series
Your Part Number
41 In Stock
Need more?
41 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY257.480 (CNY290.9524) |
| 5+ | CNY238.180 (CNY269.1434) |
| 10+ | CNY218.880 (CNY247.3344) |
| 25+ | CNY205.180 (CNY231.8534) |
| 50+ | CNY195.390 (CNY220.7907) |
| 100+ | CNY186.070 (CNY210.2591) |
Price for:Each
Minimum: 1
Multiple: 1
CNY257.48 (CNY290.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoCD-14PMMM-SL7A03Copy
Order Code4535102
Product RangeCeres Series
Technical Datasheet
Connector to Connector13/16"-28UN Circular Plug to Free End
No. of Positions14Ways
Cable Length - Imperial9.84ft
Cable Length - Metric3m
Jacket ColourBlack
Product RangeCeres Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Connector to Connector
13/16"-28UN Circular Plug to Free End
Cable Length - Imperial
9.84ft
Jacket Colour
Black
SVHC
No SVHC (27-Jun-2024)
No. of Positions
14Ways
Cable Length - Metric
3m
Product Range
Ceres Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2525
