Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoCC-03BFFB-QL8APPCopy
Manufacturer Standard Lead Time11 weeks
Order Code2915760
Product RangeX-Lok C Size Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY99.630 (CNY112.5819) |
| 5+ | CNY94.940 (CNY107.2822) |
| 10+ | CNY90.720 (CNY102.5136) |
| 25+ | CNY84.400 (CNY95.372) |
| 50+ | CNY76.790 (CNY86.7727) |
| 100+ | CNY71.760 (CNY81.0888) |
| 250+ | CNY70.070 (CNY79.1791) |
Price for:Each
Minimum: 1
Multiple: 1
CNY99.63 (CNY112.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoCC-03BFFB-QL8APPCopy
Manufacturer Standard Lead Time11 weeks
Order Code2915760
Product RangeX-Lok C Size Series
Technical Datasheet
Connector TypeStandard Circular Connector
Connector TypeStandard Circular Connector
Product RangeX-Lok C Size Series
Circular Connector Shell StyleCable Mount Receptacle
Circular Connector Contact TypeScrew Socket
Coupling StylePush Lock
Connector Body Plating-
Contact PlatingGold
IP RatingIP67
Technical Specifications
Connector Type
Standard Circular Connector
Product Range
X-Lok C Size Series
Circular Connector Contact Type
Screw Socket
Connector Body Plating
-
IP Rating
IP67
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Cable Mount Receptacle
Coupling Style
Push Lock
Contact Plating
Gold
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.030391
