Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoCB-04BFMA-SL7001Copy
Manufacturer Standard Lead Time11 weeks
Order Code2254107
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY80.010 (CNY90.4113) |
| 25+ | CNY74.900 (CNY84.637) |
| 50+ | CNY72.580 (CNY82.0154) |
| 100+ | CNY69.650 (CNY78.7045) |
| 250+ | CNY66.030 (CNY74.6139) |
Price for:Each
Minimum: 10
Multiple: 10
CNY800.10 (CNY904.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoCB-04BFMA-SL7001Copy
Manufacturer Standard Lead Time11 weeks
Order Code2254107
Technical Datasheet
Connector TypeStandard Circular Connector
Connector TypeStandard Circular Connector
Circular Connector Shell StyleCable Mount Receptacle
Coupling Style-
Connector Body MaterialNylon (Polyamide), Glass Filled Body
Contact MaterialCopper Alloy
Contact PlatingGold
IP RatingIP67
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Cable Mount Receptacle
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Contact Plating
Gold
Connector Type
Standard Circular Connector
Coupling Style
-
Contact Material
Copper Alloy
IP Rating
IP67
Technical Docs (2)
Alternatives for CB-04BFMA-SL7001
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014969
