Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoBU-10PMMS-LC7001.Copy
Manufacturer Standard Lead Time6 weeks
Order Code2254092
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY47.780 (CNY53.9914) |
| 5+ | CNY44.720 (CNY50.5336) |
| 10+ | CNY41.590 (CNY46.9967) |
| 25+ | CNY39.420 (CNY44.5446) |
| 50+ | CNY37.860 (CNY42.7818) |
| 100+ | CNY36.360 (CNY41.0868) |
| 250+ | CNY34.460 (CNY38.9398) |
Price for:Each
Minimum: 1
Multiple: 1
CNY47.78 (CNY53.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoBU-10PMMS-LC7001.Copy
Manufacturer Standard Lead Time6 weeks
Order Code2254092
Technical Datasheet
Connector TypeStandard Circular Connector
Connector TypeStandard Circular Connector
Circular Connector Shell StylePanel Mount Plug
Connector Body Plating-
Contact MaterialCopper Alloy
IP RatingIP67
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Panel Mount Plug
Contact Material
Copper Alloy
Connector Type
Standard Circular Connector
Connector Body Plating
-
IP Rating
IP67
Technical Docs (1)
Alternatives for BU-10PMMS-LC7001.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006442
