Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoBU-10PMMS-LC7001Copy
Manufacturer Standard Lead Time14 weeks
Order Code2673279
Product RangeStandard (B) Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY47.780 (CNY53.9914) |
| 5+ | CNY44.720 (CNY50.5336) |
| 10+ | CNY41.590 (CNY46.9967) |
| 25+ | CNY39.420 (CNY44.5446) |
| 50+ | CNY37.860 (CNY42.7818) |
| 100+ | CNY36.360 (CNY41.0868) |
| 250+ | CNY34.460 (CNY38.9398) |
Price for:Each
Minimum: 1
Multiple: 1
CNY47.78 (CNY53.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoBU-10PMMS-LC7001Copy
Manufacturer Standard Lead Time14 weeks
Order Code2673279
Product RangeStandard (B) Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeStandard (B) Series
Circular Connector Shell StylePanel Mount Plug
No. of Contacts11Contacts
Circular Connector Contact TypeSolder Pin
Coupling StyleBayonet
Connector Body MaterialNylon (Polyamide), Glass Filled Body
Connector Body Plating-
Contact MaterialCopper Alloy
Contact PlatingGold
IP RatingIP67
SVHCNo SVHC (17-Jan-2023)
Product Overview
The BU-10PMMS-LC7001 is a 10-position Circular Plug with pin type gold-plated copper alloy contacts. The circular connector features solder assembly style, two point lock mating style and circular (for panel type) back shell. The standard (B) series circular connector is designed for panel front mounting.
- 2A Standard current rating
- ≤10mΩ Contact resistance
- ≥100MΩ at 500VDC Insulation resistance
- IP67 Protection rating (waterproof)
Applications
Industrial
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Panel Mount Plug
Circular Connector Contact Type
Solder Pin
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Contact Material
Copper Alloy
IP Rating
IP67
Product Range
Standard (B) Series
No. of Contacts
11Contacts
Coupling Style
Bayonet
Connector Body Plating
-
Contact Plating
Gold
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006442
