Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoBU-10PMMP-LC7001Copy
Manufacturer Standard Lead Time12 weeks
Order Code2673278
Your Part Number
14 In Stock
Need more?
9 Delivery in 5-6 Business Days(UK stock)
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY42.810 (CNY48.3753) |
| 5+ | CNY41.120 (CNY46.4656) |
| 10+ | CNY39.440 (CNY44.5672) |
| 25+ | CNY37.350 (CNY42.2055) |
| 50+ | CNY35.870 (CNY40.5331) |
| 100+ | CNY35.180 (CNY39.7534) |
| 250+ | CNY34.480 (CNY38.9624) |
Price for:Each
Minimum: 1
Multiple: 1
CNY42.81 (CNY48.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoBU-10PMMP-LC7001Copy
Manufacturer Standard Lead Time12 weeks
Order Code2673278
Technical Datasheet
Connector TypeStandard Circular Connector
No. of Contacts10Contacts
Contact MaterialCopper Alloy
IP RatingIP67
Technical Specifications
Connector Type
Standard Circular Connector
Contact Material
Copper Alloy
No. of Contacts
10Contacts
IP Rating
IP67
Technical Docs (2)
Alternatives for BU-10PMMP-LC7001
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006124
