Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoBD-08BFFA-LL7001.Copy
Manufacturer Standard Lead Time6 weeks
Order Code2254081
Product RangeStandard (B) Series
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY80.020 (CNY90.4226) |
| 5+ | CNY74.890 (CNY84.6257) |
| 10+ | CNY74.410 (CNY84.0833) |
| 25+ | CNY73.930 (CNY83.5409) |
| 50+ | CNY73.450 (CNY82.9985) |
| 100+ | CNY72.970 (CNY82.4561) |
| 250+ | CNY72.480 (CNY81.9024) |
Price for:Each
Minimum: 1
Multiple: 1
CNY80.02 (CNY90.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoBD-08BFFA-LL7001.Copy
Manufacturer Standard Lead Time6 weeks
Order Code2254081
Product RangeStandard (B) Series
Technical Datasheet
Product RangeStandard (B) Series
Circular Connector Shell Style-
No. of Contacts8Contacts
Circular Connector Contact Type-
Coupling Style-
Connector Body MaterialNylon (Polyamide), Glass Filled Body
Connector Body Plating-
Contact MaterialCopper
Contact Plating-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
Standard (B) Series
No. of Contacts
8Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
-
Circular Connector Shell Style
-
Circular Connector Contact Type
-
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Contact Material
Copper
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Alternatives for BD-08BFFA-LL7001.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134
