Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoBD-07BFFA-LL7001.Copy
Manufacturer Standard Lead Time9 weeks
Order Code4244810
Your Part Number
49 In Stock
Need more?
49 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY95.220 (CNY107.5986) |
| 5+ | CNY91.340 (CNY103.2142) |
| 10+ | CNY87.380 (CNY98.7394) |
| 25+ | CNY83.700 (CNY94.581) |
| 50+ | CNY81.170 (CNY91.7221) |
| 100+ | CNY75.720 (CNY85.5636) |
Price for:Each
Minimum: 1
Multiple: 1
CNY95.22 (CNY107.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoBD-07BFFA-LL7001.Copy
Manufacturer Standard Lead Time9 weeks
Order Code4244810
Technical Datasheet
Connector TypeStandard Circular Connector
Circular Connector Shell StyleCable Mount Receptacle
Circular Connector Contact TypeSolder Socket
Connector Body Plating-
Contact MaterialCopper Alloy
IP RatingIP67
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Contact Type
Solder Socket
Contact Material
Copper Alloy
Circular Connector Shell Style
Cable Mount Receptacle
Connector Body Plating
-
IP Rating
IP67
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012247
