Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoBD-05BFMA-QL8MP0Copy
Manufacturer Standard Lead Time9 weeks
Order Code3977244
Product RangeX-Lok B Size Series
Your Part Number
74 In Stock
Need more?
74 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY40.790 (CNY46.0927) |
| 5+ | CNY39.770 (CNY44.9401) |
| 10+ | CNY38.680 (CNY43.7084) |
| 25+ | CNY36.630 (CNY41.3919) |
| 50+ | CNY34.310 (CNY38.7703) |
| 100+ | CNY32.540 (CNY36.7702) |
| 250+ | CNY31.790 (CNY35.9227) |
Price for:Each
Minimum: 1
Multiple: 1
CNY40.79 (CNY46.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoBD-05BFMA-QL8MP0Copy
Manufacturer Standard Lead Time9 weeks
Order Code3977244
Product RangeX-Lok B Size Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeX-Lok B Size Series
Circular Connector Shell StyleCable Mount Receptacle
Circular Connector Contact TypeCrimp Pin
Coupling StylePush-Pull
Connector Body MaterialNylon (Polyamide), Glass Filled Body
Contact MaterialCopper Alloy
Contact PlatingGold
IP RatingIP67
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Cable Mount Receptacle
Coupling Style
Push-Pull
Contact Material
Copper Alloy
IP Rating
IP67
Product Range
X-Lok B Size Series
Circular Connector Contact Type
Crimp Pin
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Contact Plating
Gold
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
